TE Connectivity SDE Crimp Tool Crimping Tool Frame for MCON 1.2 Connector Contacts
- RS Stock No.:
- 254-5663
- Mfr. Part No.:
- 2063570-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£894.66
(exc. VAT)
£1,073.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £894.66 |
*price indicative
- RS Stock No.:
- 254-5663
- Mfr. Part No.:
- 2063570-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimping Tool Frame | |
| Product Type | Crimp Tool | |
| For Use With | MCON 1.2 Connector Contacts | |
| Series | SDE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimping Tool Frame | ||
Product Type Crimp Tool | ||
For Use With MCON 1.2 Connector Contacts | ||
Series SDE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
Related links
- TE Connectivity Crimp Tool
- TE Connectivity Crimp Tool Crimp Tool
- TE Connectivity Crimp Tool for 250 FASTIN-FASTON Terminals
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for CT 2.0 Connector Contacts
- TE Connectivity SDE Crimp Tool for Crimp Connectors
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for SOLISTRAND Terminals, Solistrand Splices
- TE Connectivity CERTI-CRIMP II Crimp Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity, Hydraulic Hand Tool Hydraulic Crimp Tool Frame
