TE Connectivity SDE Crimp Tool Commercial Crimp Tooling for Shur Plugs
- RS Stock No.:
- 254-5645
- Mfr. Part No.:
- 2063522-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-5645
- Mfr. Part No.:
- 2063522-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Commercial Crimp Tooling | |
| Product Type | Crimp Tool | |
| For Use With | Shur Plugs | |
| Handle Type | Manual | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU ELV 2000/53/EC Out of Scope, EU RoHS 2011/65/EU Out of Scope | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Commercial Crimp Tooling | ||
Product Type Crimp Tool | ||
For Use With Shur Plugs | ||
Handle Type Manual | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU ELV 2000/53/EC Out of Scope, EU RoHS 2011/65/EU Out of Scope | ||
- COO (Country of Origin):
- DE
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
Related links
- TE Connectivity SDE F DYNAMIC D3000 90684-2 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity AMP 55823-1 Crimp Tool Commercial Crimp Tooling
- TE Connectivity Ampseal Crimp Tool Commercial Crimp Tooling for F Crimp
- TE Connectivity Hand Crimping Tool Commercial Crimp Tooling
- TE Connectivity AMP 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for PROCRIMP
- TE Connectivity AMP 90575-1 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity PROCRIMPER 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for Cable And Wires
- TE Connectivity Coaxial Type Commercial Crimp Tooling Black
