TE Connectivity SDE Crimp Tool Removable/Interchangeable for Universal MATE-N-LOK Contacts
- RS Stock No.:
- 254-5641
- Mfr. Part No.:
- 2063520-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-5641
- Mfr. Part No.:
- 2063520-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Removable/Interchangeable | |
| For Use With | Universal MATE-N-LOK Contacts | |
| Handle Type | Manual | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU RoHS 2011/65/EU Out of Scope, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JUNE 2022 (224) Candidate List Declared Against: JAN 2021 (211) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Removable/Interchangeable | ||
For Use With Universal MATE-N-LOK Contacts | ||
Handle Type Manual | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU RoHS 2011/65/EU Out of Scope, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JUNE 2022 (224) Candidate List Declared Against: JAN 2021 (211) | ||
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
Related links
- TE Connectivity Crimp Tool
- TE Connectivity Crimp Tool Crimp Tool
- TE Connectivity Crimp Tool for 250 FASTIN-FASTON Terminals
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for CT 2.0 Connector Contacts
- TE Connectivity SDE Crimp Tool for Crimp Connectors
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for SOLISTRAND Terminals, Solistrand Splices
- TE Connectivity CERTI-CRIMP II Crimp Tool for DYNAMIC D-2000 Connector Contacts
- TE Connectivity, Hydraulic Hand Tool Hydraulic Crimp Tool Frame
