TE Connectivity Raychem AD-1522-1 Crimp Tool Crimp Tool for Fixed In Tool
- RS Stock No.:
- 241-1312
- Distrelec Article No.:
- 303-17-796
- Mfr. Part No.:
- 047011-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-1312
- Distrelec Article No.:
- 303-17-796
- Mfr. Part No.:
- 047011-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Fixed In Tool | |
| Series | Raychem AD-1522-1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Fixed In Tool | ||
Series Raychem AD-1522-1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity AD Crimp Tool Crimp Tool for DuraSeal Splices
- TE Connectivity, RAYCHEM Reflector
- TE Connectivity Black, Insulated
- TE Connectivity For Use With Circular Connectors
- TE Connectivity RAYCHEM Series Connector Male, Threaded Mount Straight
- TE Connectivity For Use With Connectors
- TE Connectivity RAYCHEM Series Straight Board PCB Header, Unshrouded
- TE Connectivity Black Tin 8 AWG
