Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 213-4398
- Distrelec Article No.:
- 303-64-690
- Mfr. Part No.:
- 638192400
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£375.66
(exc. VAT)
£450.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £375.66 |
| 5 + | £361.39 |
*price indicative
- RS Stock No.:
- 213-4398
- Distrelec Article No.:
- 303-64-690
- Mfr. Part No.:
- 638192400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 28 to 26 AWG Wire size, Hand Operation - 638192400
This crimping tool is a premium-grade hand tool designed for use with 2.00mm pitch wire-to-board crimp terminals, specifically accommodating wire sizes of 28 to 26 AWG. It operates manually, featuring a ratcheting mechanism that ensures a precise crimping process, making it ideal for professionals in the automation and electrical industries.
Features & Benefits
• Offers manual operation for precise control during use
• Ratcheting mechanism guarantees consistent crimping pressure
• Compatible with iGrid connectors for versatile applications
• Designed for 26-28 AWG wire for a wide range of uses
• Constructed with high-quality materials for durability
• Light weight of 317.1g enhances portability and ease of handling
Applications
• Utilised for crimping iGrid wire-to-board connectors
• Suitable for assembly in electronic devices requiring secure connections
• Ideal for use in automation projects needing reliable electrical connections
• Effective for mechanical industries focusing on precision connections
What is the significance of the ratcheting mechanism in this tool?
The ratcheting mechanism allows for controlled crimping, ensuring that pressure is applied evenly throughout the process. This feature helps create a secure electrical connection without the risk of over-crimping.
Can this tool be used with different wire sizes?
This tool is specifically designed for 26 to 28 AWG wires, ensuring optimal performance and reliability when crimping terminals within this range. Using inappropriate wire sizes may compromise the quality of the crimp.
What are the precautions when using this tool with other brands' terminals?
It's essential to use this tool only with Molex terminals as compatibility issues may arise when employing connectors from different manufacturers. This practice ensures adherence to Molex's crimp specifications for reliable connector performance.
How does the construction material impact the tool's usability?
The tool's high-quality materials contribute to its strength and longevity, ensuring it withstands frequent use in demanding environments. This construction supports consistent performance, making it a dependable choice for professionals.
Is there any specific maintenance required for this tool?
To maintain optimal performance, it is advisable to keep the tool clean and lubricated as necessary, ensuring that moving parts function smoothly and the crimping pressure remains reliable over time.


