TE Connectivity Pro-Crimper III Crimp Tool Tool Assembly for 093 Commercial Pin And Socket Contacts
- RS Stock No.:
- 186-0161
- Distrelec Article No.:
- 303-06-976
- Mfr. Part No.:
- 90872-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£549.26
(exc. VAT)
£659.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £549.26 |
*price indicative
- RS Stock No.:
- 186-0161
- Distrelec Article No.:
- 303-06-976
- Mfr. Part No.:
- 90872-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Tool Assembly | |
| Handle Type | Plain | |
| For Use With | 093 Commercial Pin And Socket Contacts | |
| Series | Pro-Crimper III | |
| Overall Length | 4.72mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU, RoHS | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Tool Assembly | ||
Handle Type Plain | ||
For Use With 093 Commercial Pin And Socket Contacts | ||
Series Pro-Crimper III | ||
Overall Length 4.72mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU, RoHS | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
RoHS Status: Exempt
TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool
This hand crimping tool is designed for field installation, repair, maintenance work or prototyping in industrial, commercial or institutional applications. The PRO-CRIMPER III hand tools are ergonomically designed as they have a thin and comfortable handle and are built to the highest standards.
The tool features a tool frame with a stationary jaw and handle, a moving jaw, a moving handle, and an adjustable ratchet that ensures full contact crimping. The tool frame holds a die assembly with two crimping sections. The die assembly features a wire anvil, an insulation anvil, a wire crimper, and an insulation crimper. Attached to the outside of the frame is a locator assembly, which contains a locator, a spring retainer, and a contact support. Die retaining pins and die retaining screws are used to position and secure the dies in the tool frame. A nut is used on the upper die retaining screw to hold the locator assembly in place.
Features and Benefits:
Manufactured with precision stamping – allows close tolerance controls on parts for better performance and repeatability
Enhanced ergonomics – comfortable handle profile for user comfort
Stronger tool frame – long lasting performance
Commercial crimp tooling
Ratchet configuration – operator releasable and adjustable, ensures that a full crimp cycle is achieved
Removable, Interchangeable dies
18-24 AWG
Related links
- TE Connectivity Pro-Crimper III Crimp Tool Hand Crimping Tool Assembly for MR Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Hand Tool Assembly and Die Set for CST 100 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for Universal MATE-N-LOK Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU IV Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for MULTILOCK 070 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU II Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for Mini-Universal MATE-N-LOK Connector Contacts
