TE Connectivity, 0.25 4 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 865-6216
- Mfr. Part No.:
- 180900
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-6216
- Mfr. Part No.:
- 180900
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Tab Size | 6.35mm | |
Body Material | Nylon 66 | |
Length | 26.1mm | |
Colour | Natural | |
Number of Contacts | 4 | |
Tab Width | 6.35mm | |
Series | 0.25 | |
Series Number | 180900 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Tab Size 6.35mm | ||
Body Material Nylon 66 | ||
Length 26.1mm | ||
Colour Natural | ||
Number of Contacts 4 | ||
Tab Width 6.35mm | ||
Series 0.25 | ||
Series Number 180900 | ||
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges