TE Connectivity, FASTON .250 6 Way Nylon Crimp Terminal Housing, Natural
- RS Stock No.:
- 719-6773
- Mfr. Part No.:
- 174204-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-6773
- Mfr. Part No.:
- 174204-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Tab | |
Body Material | Nylon | |
Length | 30mm | |
Colour | Natural | |
Number of Contacts | 6 | |
Series | FASTON .250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Nylon | ||
Length 30mm | ||
Colour Natural | ||
Number of Contacts 6 | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston