TE Connectivity, FASTIN-FASTON .110 3 Way Nylon Crimp Terminal Housing, 2.79mm Tab Size, Natural
- RS Stock No.:
- 718-7794
- Mfr. Part No.:
- 925475-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-7794
- Mfr. Part No.:
- 925475-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Tab | |
Body Material | Nylon | |
Length | 27.48mm | |
Colour | Natural | |
Number of Contacts | 3 | |
Tab Width | 2.79mm | |
Series | FASTIN-FASTON .110 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Nylon | ||
Length 27.48mm | ||
Colour Natural | ||
Number of Contacts 3 | ||
Tab Width 2.79mm | ||
Series FASTIN-FASTON .110 | ||
- COO (Country of Origin):
- GB
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
Related links
- TE Connectivity 2.79mm Tab Size, Natural
- TE Connectivity 2.79mm Tab Size, Natural
- TE Connectivity 2.79mm Tab Size, Natural
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural