TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural
- RS Stock No.:
- 718-7713
- Distrelec Article No.:
- 110-34-318
- Mfr. Part No.:
- 880297-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 815 unit(s) ready to ship
- Plus 871 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £0.79 |
5 - 24 | £0.74 |
25 - 74 | £0.68 |
75 - 149 | £0.64 |
150 + | £0.61 |
*price indicative
- RS Stock No.:
- 718-7713
- Distrelec Article No.:
- 110-34-318
- Mfr. Part No.:
- 880297-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Tab | |
Body Material | Nylon | |
Length | 24.2mm | |
Colour | Natural | |
Number of Contacts | 6 | |
Tab Width | 0.25in | |
Series | FASTIN-FASTON .250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Tab | ||
Body Material Nylon | ||
Length 24.2mm | ||
Colour Natural | ||
Number of Contacts 6 | ||
Tab Width 0.25in | ||
Series FASTIN-FASTON .250 | ||
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
Related links
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity 0.25in Tab Size, Natural
- TE Connectivity 6.3mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural