TE Connectivity, FASTON .250 Nylon 66 Crimp Terminal Housing, Natural
- RS Stock No.:
- 680-2978
- Mfr. Part No.:
- 926539-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.30
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,500 unit(s) ready to ship
- Plus 11,500 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.043 | £4.30 |
500 + | £0.036 | £3.60 |
*price indicative
- RS Stock No.:
- 680-2978
- Mfr. Part No.:
- 926539-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Body Material | Nylon 66 | |
Length | 24.4mm | |
Colour | Natural | |
Series | FASTON .250 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Body Material Nylon 66 | ||
Length 24.4mm | ||
Colour Natural | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston