TE Connectivity, FASTIN-FASTON .110 3 Way Polyamide Crimp Terminal Housing, Black

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-3658
Mfr. Part No.:
925015-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Material

Polyamide

Length

19mm

Colour

Black

Number of Contacts

3

Series

FASTIN-FASTON .110

TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings


A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.