TE Connectivity, FASTIN-FASTON .250 3 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural

Subtotal (1 box of 2500 units)*

£469.88

(exc. VAT)

£563.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 399,999,999 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£469.88£0.188

*price indicative

RS Stock No.:
164-7904
Mfr. Part No.:
180940
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Tab

Body Material

Nylon

Length

31.7mm

Colour

Natural

Number of Contacts

3

Tab Width

0.25in

Series

FASTIN-FASTON .250

COO (Country of Origin):
IT

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings


A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits


• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications


These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges


Related links