TE Connectivity, AMP FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 164-7539
- Mfr. Part No.:
- 925068
- Brand:
- TE Connectivity
Subtotal (1 bag of 5000 units)*
£453.22
(exc. VAT)
£543.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 199,999,998 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £453.22 | £0.091 |
*price indicative
- RS Stock No.:
- 164-7539
- Mfr. Part No.:
- 925068
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Plug | |
Body Material | Nylon 66 | |
Length | 22.9mm | |
Colour | Natural | |
Number of Contacts | 1 | |
Tab Width | 6.35mm | |
Series | AMP FASTON | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Nylon 66 | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 1 | ||
Tab Width 6.35mm | ||
Series AMP FASTON | ||
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston
Related links
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural