TE Connectivity, Positive Lock .250 Mk II 2 Way Nylon Crimp Cover, 6.35mm Tab Size, Natural
- RS Stock No.:
- 164-3972
- Mfr. Part No.:
- 172864-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-3972
- Mfr. Part No.:
- 172864-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Plug | |
Body Material | Nylon | |
Length | 22.9mm | |
Colour | Natural | |
Number of Contacts | 2 | |
Tab Width | 6.35mm | |
Series | Positive Lock .250 Mk II | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Plug | ||
Body Material Nylon | ||
Length 22.9mm | ||
Colour Natural | ||
Number of Contacts 2 | ||
Tab Width 6.35mm | ||
Series Positive Lock .250 Mk II | ||
- COO (Country of Origin):
- JP