TE Connectivity, AMP FASTIN-FASTON 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

Subtotal (1 box of 1000 units)*

£758.23

(exc. VAT)

£909.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£758.23£0.758

*price indicative

RS Stock No.:
164-0129
Mfr. Part No.:
926097-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number of Contacts

3

Tab Width

6.35mm

Series

AMP FASTIN-FASTON

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings


A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits


• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications


These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges


Related links