TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing
- RS Stock No.:
- 162-1649
- Mfr. Part No.:
- 926522-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-1649
- Mfr. Part No.:
- 926522-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Length | 18.15mm | |
Number of Contacts | 2 | |
Series | Positive Lock 250 Mk I | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Length 18.15mm | ||
Number of Contacts 2 | ||
Series Positive Lock 250 Mk I | ||
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
TE Connectivity Positive Lock Range
Related links
- TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing
- TE Connectivity, Positive Lock .250 Mk I 1 Way Crimp Terminal Housing
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity Black
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity, Positive Lock .250 Mk II Crimp Terminal Housing
- TE Connectivity Natural
- TE Connectivity 6.35mm Tab Size, Natural