TE Connectivity, Positive Lock .250 Mk II 4 Way Nylon 66 Crimp Terminal Housing, Natural
- RS Stock No.:
- 161-8591
- Mfr. Part No.:
- 1969761-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£2,222.12
(exc. VAT)
£2,666.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £2,222.12 | £2.222 |
*price indicative
- RS Stock No.:
- 161-8591
- Mfr. Part No.:
- 1969761-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Connector Type | Receptacle | |
Wire Size | 14 → 2 AWG | |
Minimum Wire Size AWG | 14AWG | |
Maximum Wire Size AWG | 2AWG | |
Body Material | Nylon 66 | |
Length | 43.71mm | |
Colour | Natural | |
Number of Contacts | 4 | |
Maximum Wire Size | 2AWG | |
Minimum Wire Size | 14AWG | |
Series | Positive Lock .250 Mk II | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Wire Size 14 → 2 AWG | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 2AWG | ||
Body Material Nylon 66 | ||
Length 43.71mm | ||
Colour Natural | ||
Number of Contacts 4 | ||
Maximum Wire Size 2AWG | ||
Minimum Wire Size 14AWG | ||
Series Positive Lock .250 Mk II | ||
- COO (Country of Origin):
- CN
TE Connectivity Positive Lock MK II 250 Series Receptacle Housings
Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. The Positive Lock receptacle housing also acts as a removal tool. When the housing is pulled back the ramped housing wall pushes down the latch on the receptacle causing the mated tab to become unlocked.
Features and Benefits
Provides insulation to terminals
Internal locking ramps for secure connection
Enables easy unmating of receptacle and tab
UL 94V-0 nylon
Internal locking ramps for secure connection
Enables easy unmating of receptacle and tab
UL 94V-0 nylon
Product Application Information
Positive Lock MK II 250 series crimp terminals and housings were originally designed to meet requirements of automobile products but are also ideal for use in applications where strong vibration and mechanical strain are present. Applications include automotive, appliances, white goods, medical, industrial equipment and vending machines.
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity Natural
- TE Connectivity, Positive Lock .250 Mk II Crimp Terminal Housing
- TE Connectivity 9.78mm Tab Size, Black