TE Connectivity, FASTON .250 Nylon 66 Crimp Terminal Housing, Natural

Subtotal (1 bag of 8000 units)*

£960.95

(exc. VAT)

£1,153.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£960.95£0.12

*price indicative

RS Stock No.:
161-5992
Mfr. Part No.:
180984
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Tab Size

6.35mm

Body Material

Nylon 66

Length

18.5mm

Colour

Natural

Series

FASTON .250

TE Connectivity FASTON 250 Series Receptacle Housings


A range of housings for use with FASTON 250 series receptacle contacts.

Note

Stock number 680-2962: colour of contents may vary

Approvals

-


Faston

Related links