TE Connectivity 6 Way Nylon Crimp Terminal Housing, 31.5mm Tab Size, Natural

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-5619
Mfr. Part No.:
171433-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type

Tab

Tab Size

31.5 x 18mm

Body Material

Nylon

Length

32.2mm

Colour

Natural

Number of Contacts

6

Tab Thickness

18mm

Tab Width

31.5mm

Series Number

250