TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, Yellow
- RS Stock No.:
- 710-0267
- Mfr. Part No.:
- 160404-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£6.46
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 31 October 2025
- Plus 350 unit(s) shipping from 21 August 2026
- Plus 350 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.292 | £6.46 |
*price indicative
- RS Stock No.:
- 710-0267
- Mfr. Part No.:
- 160404-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | PIDG | |
Insulation | Insulated | |
Insulation Material | Nylon | |
Minimum Wire Size mm² | 4mm² | |
Overall Length | 33.5mm | |
Maximum Wire Size mm² | 6mm² | |
Minimum Wire Size AWG | 12AWG | |
Shrouded/Unshrouded | Unshrouded | |
Maximum Wire Size AWG | 10AWG | |
Pin Diameter | 2.8mm | |
Colour | Yellow | |
Contact Plating | Tin | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 4mm² | ||
Overall Length 33.5mm | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Wire Size AWG 10AWG | ||
Pin Diameter 2.8mm | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
TE Connectivity PIDG Wire Pin Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG Yellow
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG Yellow
- RS PRO Insulated 4mm² to 6mm² 2.8mm Pin Diameter Yellow
- RS PRO Insulated 4mm² to 6mm² 2.8mm Pin Diameter Yellow
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG Red
- TE Connectivity Tin Crimp Pin Connector 16AWG to 14AWG Blue
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG 6.7mm
- TE Connectivity Tin Crimp Pin Connector 26AWG to 22AWG 6.9mm