TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 0.3mm² to 1.4mm², 22AWG to 16AWG, 1.8mm Pin Diameter,
- RS Stock No.:
- 284-8501
- Mfr. Part No.:
- 165140
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£28.30
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 7,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.283 | £28.30 |
500 - 2400 | £0.246 | £24.60 |
2500 + | £0.208 | £20.80 |
*price indicative
- RS Stock No.:
- 284-8501
- Mfr. Part No.:
- 165140
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | SOLISTRAND | |
Insulation | Uninsulated | |
Minimum Wire Size mm² | 0.3mm² | |
Maximum Wire Size mm² | 1.4mm² | |
Overall Length | 14.4mm | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 16AWG | |
Shrouded/Unshrouded | Unshrouded | |
Pin Diameter | 1.8mm | |
Pin Length | 6.7mm | |
Contact Plating | Tin | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
Overall Length 14.4mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Pin Diameter 1.8mm | ||
Pin Length 6.7mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
TE Connectivity SOLISTRAND Wire Pin Terminals
SOLISTRAND wire pin crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND wire pin terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND pin terminals to offer a long service. These SOLISTRAND pin terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting W crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND wire pin terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND pin terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.
Features and Benefits
Constructed of fine grade high conductivity copper for optimal electrical performance
Electro tin plating for improved resistance to corrosion
Robust design ideal for use in harsh environments
Brazed seams for increased barrel strength
Dimpled and serrated barrel for increased electrical performance and tensile strength
Bell shaped mouth on barrel for quick and easy wire insertion
170°C maximum rated for suitability in all standard applications
Electro tin plating for improved resistance to corrosion
Robust design ideal for use in harsh environments
Brazed seams for increased barrel strength
Dimpled and serrated barrel for increased electrical performance and tensile strength
Bell shaped mouth on barrel for quick and easy wire insertion
170°C maximum rated for suitability in all standard applications
Applications
These SOLISTRAND wire pin terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.
Note
TE Connectivity Crimp Pin Connector
The TE Connectivity uninsulated crimp pin connector belongs to the SOLISTRAND series. This SOLISTRAND crimp pin connector is a solderless electrical connection, used to terminate stranded wire by inserting the stripped end of the wire into a part of the terminal. The closed barrel has brazed seams for an increased metal strength around the barrel, offering resistance in harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping.
Features and Benefits
• It has electro tin plating for improved resistance to corrosion
• Its robust design is ideal for use in harsh environments
• Made from high conductivity copper alloy for optimal electrical performance
• Operation temperature is 170°C
• Overall length is 14.4mm
• Wire size is between 16AWG and 22AWG
• Its robust design is ideal for use in harsh environments
• Made from high conductivity copper alloy for optimal electrical performance
• Operation temperature is 170°C
• Overall length is 14.4mm
• Wire size is between 16AWG and 22AWG
Applications
• Motors
• Heavy equipment
• Pad and pole mount transformers
• Switchgears
• Telecommunication appliances
• Panel boxes
• Power supply instruments
• Heavy equipment
• Pad and pole mount transformers
• Switchgears
• Telecommunication appliances
• Panel boxes
• Power supply instruments
Certifications
• BS4G178
• UL approved
• CSA certified
• UL approved
• CSA certified
TE Connectivity SOLISTRAND Terminals and Splices
Related links
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG
- TE Connectivity Tin Crimp Pin Connector 16AWG to 14AWG
- TE Connectivity Tin Crimp Pin Connector 8AWG to 8AWG
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG 6.7mm
- TE Connectivity Tin Crimp Pin Connector 1.8mm Pin Diameter Red