TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 22AWG to 16AWG, 1.8mm Pin Diameter, 9.9mm Pin Length, Red

Subtotal (1 pack of 1000 units)*

£311.00

(exc. VAT)

£373.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +£0.311£311.00

*price indicative

RS Stock No.:
277-7190
Distrelec Article No.:
148-21-404
Mfr. Part No.:
165168
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Series Number

1651

Insulation

Insulated

Insulation Material

Nylon

Overall Length

23mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Pin Diameter

1.8mm

Pin Length

9.9mm

Colour

Red

Contact Plating

Tin

Contact Material

Copper

The TE Connectivity Crimp Wire Pin used in PIDG terminals are designed for uniform reliability in the harshest circuit environments, especially where high vibration and wire movement are factors. They consist of a nylon or PVC insulated body, plus a metal sleeve that crimps to the wire insulation for added support.

Stamped and Formed contact fabrication
Round contact shape

Related links