TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 1mm² to 2.5mm², 16AWG to 14AWG, 1.8mm Pin Diameter,

Subtotal (1 box of 1000 units)*

£807.07

(exc. VAT)

£968.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£807.07£0.807

*price indicative

RS Stock No.:
165-0581
Mfr. Part No.:
342166-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

20.57mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Pin Diameter

1.8mm

Colour

Blue

Contact Plating

Tin

TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals


PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

Note

Not for use with double wire


TE Connectivity Plasti-Grip Terminals

Related links