TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 2.59mm Pin Diameter,
- RS Stock No.:
- 164-3950
- Mfr. Part No.:
- 165085
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£218.50
(exc. VAT)
£262.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 500 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.437 | £218.50 |
*price indicative
- RS Stock No.:
- 164-3950
- Mfr. Part No.:
- 165085
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | PLASTI-GRIP | |
Insulation | Insulated | |
Insulation Material | PVC | |
Minimum Wire Size mm² | 2.6mm² | |
Overall Length | 29.41mm | |
Maximum Wire Size mm² | 6.6mm² | |
Minimum Wire Size AWG | 12AWG | |
Maximum Wire Size AWG | 10AWG | |
Pin Diameter | 2.59mm | |
Pin Length | 9.91mm | |
Colour | Yellow | |
Contact Plating | Tin | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size mm² 2.6mm² | ||
Overall Length 29.41mm | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Pin Diameter 2.59mm | ||
Pin Length 9.91mm | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Note
Not for use with double wire
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG
- TE Connectivity Tin Circular Connector Contact 12AWG to 10AWG, 2.5mm Pin
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG
- TE Connectivity Tin Crimp Pin Connector 16AWG to 14AWG
- TE Connectivity Tin Crimp Pin Connector 12AWG to 10AWG Yellow
- RS PRO Insulated 2.5mm² to 6mm² 2.6mm Pin Diameter Yellow