TE Connectivity, Mini-Universal MATE-N-LOK, Tin Crimp Pin Connector, 0.5mm² to 2mm², 20AWG to 14AWG

Subtotal (1 reel of 5000 units)*

£275.00

(exc. VAT)

£330.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.055£275.00

*price indicative

RS Stock No.:
164-0019
Mfr. Part No.:
350654-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2mm²

Overall Length

22.86mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links