TE Connectivity AMPMODU MOD V Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 10 units)*

£4.66

(exc. VAT)

£5.59

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 110 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.466£4.66

*price indicative

RS Stock No.:
909-7312
Mfr. Part No.:
87309-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Current

3A

Series

AMPMODU MOD V

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.6mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

11.94mm

Standards/Approvals

No

COO (Country of Origin):
US

Mod V Contact


A rang of TE Connectivity High Contact Pressure (HCP) Contacts for AMPMODU V connectors.

For suitable Crimp Tool for 668-9713, 668-9716, 668-9719, 668-9722 and 778-0974 see stock number 233-0044

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.