TE Connectivity Hermaphroditic Series Female Crimp Terminal, 12AWG Min, 8AWG Max
- RS Stock No.:
- 865-7109
- Mfr. Part No.:
- 350650-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 865-7109
- Mfr. Part No.:
- 350650-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | Hermaphroditic | |
| Minimum Wire Size mm² | 3mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 8mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 8AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series Hermaphroditic | ||
Minimum Wire Size mm² 3mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 8mm² | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 8AWG | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
