TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 20AWG Min, 14AWG Max
- RS Stock No.:
- 865-7099
- Mfr. Part No.:
- 350537-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 10000 units)*
£2,220.00
(exc. VAT)
£2,660.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10000 + | £0.222 | £2,220.00 |
*price indicative
- RS Stock No.:
- 865-7099
- Mfr. Part No.:
- 350537-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
