TE Connectivity SL-156 Series Female Crimp Terminal Contact, 24AWG Min, 18AWG Max
- RS Stock No.:
- 865-5415
- Mfr. Part No.:
- 3-770522-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 865-5415
- Mfr. Part No.:
- 3-770522-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | SL-156 Connector Housing | |
| Series | SL-156 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.9mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Bright Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With SL-156 Connector Housing | ||
Series SL-156 | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.9mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Bright Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
