TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal, 12AWG Min, 10AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-4179
Mfr. Part No.:
1-770004-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK II

Minimum Wire Size mm²

3mm²

Termination Method

Crimp

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Contact Plating

Gold

Maximum Wire Size AWG

10AWG

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C