TE Connectivity AMPMODU Short Point Series Female Crimp Terminal Contact, 32AWG Min, 28AWG Max

Stock information currently inaccessible
RS Stock No.:
863-8943
Mfr. Part No.:
104481-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

AMPMODU Short Point and AMPMODU MTE Connector Housings

Series

AMPMODU Short Point

Minimum Wire Size mm²

0.03mm²

Maximum Wire Size mm²

0.09mm²

Termination Method

Crimp

Contact Plating

Gold

Minimum Wire Size AWG

32AWG

Maximum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Non Compliant

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy