TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 32AWG Min, 20AWG Max
- RS Stock No.:
- 863-8713
- Mfr. Part No.:
- 102348-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 863-8713
- Mfr. Part No.:
- 102348-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | AMPMODU MOD IV Connector Housing | |
| Series | AMPMODU MOD IV | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Beryllium Copper | |
| Maximum Contact Resistance | 12mΩ | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMPMODU MOD IV Connector Housing | ||
Series AMPMODU MOD IV | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Beryllium Copper | ||
Maximum Contact Resistance 12mΩ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MX
