TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Bulk discount available

Subtotal (1 bag of 1000 units)*

£83.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
1000 - 1000£0.083£83.00
2000 - 4000£0.075£75.00
5000 +£0.073£73.00

*price indicative

RS Stock No.:
799-9257
Mfr. Part No.:
350690-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

19A

Minimum Wire Size mm²

0.2mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

22.23mm

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System