TE Connectivity 1586359 Series Connector Seal, 26 AWG Min, 18 AWG Max
- RS Stock No.:
- 797-2123
- Mfr. Part No.:
- 1586359-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£12.85
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 130 left, ready to ship
- Plus 10 left, ready to ship from another location
- Plus 150 left, shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £2.57 | £12.85 |
| 100 - 495 | £1.982 | £9.91 |
| 500 + | £1.88 | £9.40 |
*price indicative
- RS Stock No.:
- 797-2123
- Mfr. Part No.:
- 1586359-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Connector Seal | |
| For Use With | Mini Universal MATE-N-LOK Sealed Connector | |
| Series | 1586359 | |
| Current | 10.5A | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Silicone Rubber | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Seal | ||
For Use With Mini Universal MATE-N-LOK Sealed Connector | ||
Series 1586359 | ||
Current 10.5A | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Silicone Rubber | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Colour Blue | ||
Single Wire Seal
A range of Mini-Universal MATE-N-LOK Sealed Connector System Wire Seals to provide IP 56 and IP57 rated performance.