TE Connectivity Mini VP Series Male Crimp Terminal Contact, 30AWG Min, 26AWG Max
- RS Stock No.:
- 793-6748
- Mfr. Part No.:
- 917571-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 793-6748
- Mfr. Part No.:
- 917571-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Mini VP Connector Housing | |
| Series | Mini VP | |
| Minimum Wire Size mm² | 0.05mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Mini VP Connector Housing | ||
Series Mini VP | ||
Minimum Wire Size mm² 0.05mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
