TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 22AWG Min, 18AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-8962
Mfr. Part No.:
770987-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Non Compliant

COO (Country of Origin):
US