TE Connectivity .062 Commercial Series Female Crimp Terminal, 30AWG Min, 24AWG Max
- RS Stock No.:
- 782-8751
- Mfr. Part No.:
- 794019-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-8751
- Mfr. Part No.:
- 794019-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | .062 Commercial Connector Housing | |
| Series | .062 Commercial | |
| Minimum Wire Size mm² | 0.05mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With .062 Commercial Connector Housing | ||
Series .062 Commercial | ||
Minimum Wire Size mm² 0.05mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
