TE Connectivity Type XII Series Male Crimp Terminal, 10AWG Max
- RS Stock No.:
- 782-7688
- Mfr. Part No.:
- 66260-4
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 782-7688
- Mfr. Part No.:
- 66260-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | CPC, G Series and M Series Connector Housings | |
| Series | Type XII | |
| Minimum Wire Size mm² | 5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With CPC, G Series and M Series Connector Housings | ||
Series Type XII | ||
Minimum Wire Size mm² 5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- US
