TE Connectivity ELCON Drawer Series Female PCB Contact, 24AWG Min, 20AWG Max
- RS Stock No.:
- 782-6348
- Mfr. Part No.:
- 1648382-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-6348
- Mfr. Part No.:
- 1648382-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Elcon Drawer Connector Housing | |
| Series | ELCON Drawer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Elcon Drawer Connector Housing | ||
Series ELCON Drawer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- MX
