TE Connectivity Junior Power Timer Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 782-6159
- Distrelec Article No.:
- 304-63-686
- Mfr. Part No.:
- 929930-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15,785 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £1.07 | £5.35 |
| 125 - 370 | £0.978 | £4.89 |
| 375 - 995 | £0.872 | £4.36 |
| 1000 - 1995 | £0.824 | £4.12 |
| 2000 + | £0.796 | £3.98 |
*price indicative
- RS Stock No.:
- 782-6159
- Distrelec Article No.:
- 304-63-686
- Mfr. Part No.:
- 929930-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 30A | |
| Series | Junior Power Timer | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Tin | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Length | 18.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Junior Power Timer Connector Housing | ||
Current 30A | ||
Series Junior Power Timer | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Tin | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Length 18.8mm | ||
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
Note
For MCP connectors see 680-5980
