TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 32 AWG Min Crimp, 27 AWG Max
- RS Stock No.:
- 782-1093
- Distrelec Article No.:
- 304-52-085
- Mfr. Part No.:
- 6-102316-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£42.00
(exc. VAT)
£50.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.42 | £42.00 |
*price indicative
- RS Stock No.:
- 782-1093
- Distrelec Article No.:
- 304-52-085
- Mfr. Part No.:
- 6-102316-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU MOD IV Connector Housing | |
| Series | AMPMODU MOD IV | |
| Current | 3A | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.03mm² | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 27AWG | |
| Contact Material | Phosphor Bronze, Copper Tin | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 11.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU MOD IV Connector Housing | ||
Series AMPMODU MOD IV | ||
Current 3A | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.03mm² | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 27AWG | ||
Contact Material Phosphor Bronze, Copper Tin | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 11.3mm | ||
TE Connectivity AMPMODU Mod IV Contacts
A range of TE Connectivity AMPMODU Mod IV Contacts.
