TE Connectivity MOD IV Series Male Keying Plug, 30 AWG Min Crimp, 28 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.78

(exc. VAT)

£5.735

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 555 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£0.956£4.78
125 - 495£0.91£4.55
500 - 2495£0.888£4.44
2500 - 4995£0.86£4.30
5000 +£0.84£4.20

*price indicative

Packaging Options:
RS Stock No.:
778-0946
Distrelec Article No.:
304-51-061
Mfr. Part No.:
87077-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Keying Plug

For Use With

Keying Plug

Current

3A

Series

MOD IV

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Maximum Wire Size AWG

28AWG

Contact Material

Nylon

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

15.24mm

Colour

Natural

COO (Country of Origin):
US

Accessories


A range of TE Connectivity accessories for the AMPMODU IV series connectors.

509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical

509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical

681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical

668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical

509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical

680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical

718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts

782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts

778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways

909-7624 Locking latch

2.54mm TE Connectivity AMPMODU Mod IV Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy