TE Connectivity Multi-Interlock I Series Female Crimp Terminal Contact

Stock information currently inaccessible
RS Stock No.:
765-0769
Mfr. Part No.:
142183-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Multi-Interlock Connector Housing

Series

Multi-Interlock I

Minimum Wire Size mm²

0.35mm²

Maximum Wire Size mm²

1mm²

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Brass

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy