TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£2.09

(exc. VAT)

£2.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£0.418£2.09
125 - 495£0.288£1.44
500 - 2495£0.242£1.21
2500 - 4995£0.20£1.00
5000 +£0.176£0.88

*price indicative

Packaging Options:
RS Stock No.:
756-0833
Mfr. Part No.:
5-102107-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU MOD IV

Current

3A

Contact Plating

Matt Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.4mm²

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

20.7mm

TE Connectivity AMPMODU Mod IV Contacts


A range of TE Connectivity AMPMODU Mod IV Contacts.

2.54mm TE Connectivity AMPMODU Mod IV Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy