TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 745-5126
- Distrelec Article No.:
- 304-45-159
- Mfr. Part No.:
- 1-794407-0
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£7.63
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 17,630 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.763 | £7.63 |
| 200 - 740 | £0.687 | £6.87 |
| 750 - 2990 | £0.608 | £6.08 |
| 3000 - 5990 | £0.531 | £5.31 |
| 6000 + | £0.46 | £4.60 |
*price indicative
- RS Stock No.:
- 745-5126
- Distrelec Article No.:
- 304-45-159
- Mfr. Part No.:
- 1-794407-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Current | 11.2A | |
| Series | Mini-Universal MATE-N-LOK | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.4mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Current 11.2A | ||
Series Mini-Universal MATE-N-LOK | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.4mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
