TE Connectivity Micro-Timer II Series Female Crimp Terminal

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
731-3126
Mfr. Part No.:
964263-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Micro-Timer II Connector Housing

Series

Micro-Timer II

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1mm²

Contact Plating

Gold

Contact Material

Bronze

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy