TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 726-8969
- Mfr. Part No.:
- 1-962918-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£16.10
(exc. VAT)
£19.325
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,075 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.644 | £16.10 |
*price indicative
- RS Stock No.:
- 726-8969
- Mfr. Part No.:
- 1-962918-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | AMP MCP 6.3/4.8K Connector Housing | |
| Series | AMP MCP 6.3/4.8K | |
| Current | 30A | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Bronze | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Length | 7.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With AMP MCP 6.3/4.8K Connector Housing | ||
Series AMP MCP 6.3/4.8K | ||
Current 30A | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Bronze | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Length 7.8mm | ||
Standards/Approvals No | ||
TE Connectivity HDSCS MCP 6.3/4.8K Tab Contacts with Single Wire Sealing System (SWS)
MCP 6.3/4.8K tab timer contacts with single wire sealing system (SWS) with symmetrical cantilever steel springs and a mating Interface area of 5.80 x 0.80mm. These MCP 6.3/4.8K tab timer contacts accept a wire size range of 1.5 to 2.5mm2 and mate with the MCP 6.3/4.8K contact system but can also be used within the heavy duty sealed connector series (HDSCS) and Standard Power Timer connector systems.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
