TE Connectivity MINI-MIC Series Male Crimp Terminal, 17 AWG Min Crimp, 15 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
726-7008
Mfr. Part No.:
282109-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

AMP SUPERSEAL 1.5 Connector Housing

Series

MINI-MIC

Current

14A

Contact Plating

Gold

Minimum Wire Size AWG

17AWG

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

15AWG

Contact Material

Brass

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

22.7mm

TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts


From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire Seals (see stock number 314-1176.)

The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.

The range also includes appropriate tooling.

• 368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts

• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector)

• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System


Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits


Sturdy and reliable contacts

Double contact spring design

Secondary lock ensures correct and complete insertion of the contact

Silicone rubber Seals

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy