TE Connectivity AMPSEAL 16 Series Female Crimp Terminal Contact, 20AWG Min, 18AWG Max
- RS Stock No.:
- 726-6709
- Mfr. Part No.:
- 1924464-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£32.50
(exc. VAT)
£39.00
(inc. VAT)
- RS Stock No.:
- 726-6709
- Mfr. Part No.:
- 1924464-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | AMPSEAL 16 Connector Housing | |
| Series | AMPSEAL 16 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Nickel | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMPSEAL 16 Connector Housing | ||
Series AMPSEAL 16 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Nickel | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||

